CD4063BE | |
---|---|
DigiKey Part Number | 296-14120-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4063BE |
Description | IC COMPARATOR MAG 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 350ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥6.01560 | ¥150.39 |
100 | ¥4.90950 | ¥490.95 |
250 | ¥4.56004 | ¥1,140.01 |
500 | ¥3.88098 | ¥1,940.49 |
1,000 | ¥3.10481 | ¥3,104.81 |
2,500 | ¥2.81370 | ¥7,034.25 |
5,000 | ¥2.61967 | ¥13,098.35 |