CD40106BM96 | |
---|---|
DigiKey Part Number | 296-14081-2-ND - Tape & Reel (TR) 296-14081-1-ND - Cut Tape (CT) 296-14081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BM96 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.23240 | ¥558.10 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.45966 | ¥1,459.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33088 | ¥3,327.20 |
5,000 | ¥1.24500 | ¥6,225.00 |
12,500 | ¥1.15914 | ¥14,489.25 |
25,000 | ¥1.09904 | ¥27,476.00 |
62,500 | ¥1.07328 | ¥67,080.00 |