CC3220SF12ARGKR | |
---|---|
DigiKey Part Number | 296-45439-2-ND - Tape & Reel (TR) 296-45439-1-ND - Cut Tape (CT) 296-45439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220SF12ARGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3220SF12ARGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2C, SPI, UART, PCM | |
GPIO | 27 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.85000 | ¥93.85 |
10 | ¥86.02400 | ¥860.24 |
25 | ¥78.20440 | ¥1,955.11 |
100 | ¥70.38330 | ¥7,038.33 |
250 | ¥64.51776 | ¥16,129.44 |
500 | ¥58.65262 | ¥29,326.31 |
1,000 | ¥52.78728 | ¥52,787.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.83218 | ¥127,080.45 |