SBR1A40S1-7 | |
---|---|
DigiKey Part Number | SBR1A40S1-7DITR-ND - Tape & Reel (TR) SBR1A40S1-7DICT-ND - Cut Tape (CT) SBR1A40S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S1-7 |
Description | DIODE SBR 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1A40S1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51390 | ¥151.39 |
500 | ¥1.40190 | ¥700.95 |
1,000 | ¥0.95332 | ¥953.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87763 | ¥2,632.89 |
6,000 | ¥0.84116 | ¥5,046.96 |
9,000 | ¥0.75705 | ¥6,813.45 |
30,000 | ¥0.74584 | ¥22,375.20 |
75,000 | ¥0.71528 | ¥53,646.00 |