SSL-LX5093SRC/E | |
---|---|
DigiKey Part Number | 67-1612-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SRC/E |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.02100 | ¥40.21 |
100 | ¥2.65830 | ¥265.83 |
1,000 | ¥2.05245 | ¥2,052.45 |
2,000 | ¥1.85463 | ¥3,709.26 |
5,000 | ¥1.73098 | ¥8,654.90 |
10,000 | ¥1.66916 | ¥16,691.60 |
25,000 | ¥1.64443 | ¥41,110.75 |