SSL-LX5093SOC | |
---|---|
DigiKey Part Number | 67-1113-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SOC |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.97500 | ¥29.75 |
100 | ¥1.94930 | ¥194.93 |
1,000 | ¥1.80651 | ¥1,806.51 |