BQ32000D | |
---|---|
DigiKey Part Number | 296-38884-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ32000D |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ32000D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 100µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
75 | ¥12.47187 | ¥935.39 |
150 | ¥10.62593 | ¥1,593.89 |
300 | ¥9.97730 | ¥2,993.19 |
525 | ¥8.73002 | ¥4,583.26 |
1,050 | ¥7.23349 | ¥7,595.16 |
2,550 | ¥6.73460 | ¥17,173.23 |
5,025 | ¥6.48518 | ¥32,588.03 |