CC3100R11MRGC | |
---|---|
DigiKey Part Number | 296-38010-ND |
Manufacturer | |
Manufacturer Product Number | CC3100R11MRGC |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3100R11MRGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 16Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95.7dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 53mA | |
Current - Transmitting | 160mA ~ 272mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.88000 | ¥65.88 |
10 | ¥60.41000 | ¥604.10 |
25 | ¥54.91440 | ¥1,372.86 |
80 | ¥49.42288 | ¥3,953.83 |
260 | ¥48.33988 | ¥12,568.37 |