S25FL128SAGBHI200 | |
---|---|
DigiKey Part Number | 448-S25FL128SAGBHI200-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHI200 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGBHI200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.43200 | ¥344.32 |
25 | ¥33.68000 | ¥842.00 |
40 | ¥33.49800 | ¥1,339.92 |
80 | ¥30.03563 | ¥2,402.85 |
338 | ¥29.92669 | ¥10,115.22 |
676 | ¥28.83318 | ¥19,491.23 |
1,014 | ¥27.41152 | ¥27,795.28 |