CC2540F256RHAR | |
---|---|
DigiKey Part Number | 296-28232-2-ND - Tape & Reel (TR) 296-28232-1-ND - Cut Tape (CT) 296-28232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2540F256RHAR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2540F256RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Memory Size | 256kB Flash, 8kB SRAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19.6mA ~ 22.1mA | |
Current - Transmitting | 21.1mA ~ 31.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥29.57600 | ¥295.76 |
25 | ¥26.61920 | ¥665.48 |
100 | ¥24.25230 | ¥2,425.23 |
250 | ¥21.88620 | ¥5,471.55 |
500 | ¥20.82798 | ¥10,413.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.82798 | ¥52,069.95 |