CC1310F128RHBR | |
---|---|
DigiKey Part Number | 296-45029-2-ND - Tape & Reel (TR) 296-45029-1-ND - Cut Tape (CT) 296-45029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F128RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F128RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.94000 | ¥55.94 |
10 | ¥51.26200 | ¥512.62 |
25 | ¥46.60040 | ¥1,165.01 |
100 | ¥41.94160 | ¥4,194.16 |
250 | ¥38.44624 | ¥9,611.56 |
500 | ¥34.95122 | ¥17,475.61 |
1,000 | ¥31.45603 | ¥31,456.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.29102 | ¥90,873.06 |