DFR0351 | |
---|---|
DigiKey Part Number | 1738-1133-ND |
Manufacturer | |
Manufacturer Product Number | DFR0351 |
Description | ROMEO BLE MINI ATMEGA328P/CC2540 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATmega328P, CC2540 Romeo BLE mini AVR® ATmega AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P, CC2540 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Gravity | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.63000 | ¥212.63 |