CC1352R1F3RGZT | |
---|---|
DigiKey Part Number | 296-CC1352R1F3RGZTTR-ND - Tape & Reel (TR) 296-CC1352R1F3RGZTCT-ND - Cut Tape (CT) 296-CC1352R1F3RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1352R1F3RGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1352R1F3RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 14dBm | |
Sensitivity | -121dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA ~ 6.9mA | |
Current - Transmitting | 7.1mA ~ 24.9mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥90.67400 | ¥906.74 |
25 | ¥82.42760 | ¥2,060.69 |
100 | ¥74.18500 | ¥7,418.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.00292 | ¥17,000.73 |
500 | ¥61.82084 | ¥30,910.42 |
750 | ¥59.76015 | ¥44,820.11 |
1,250 | ¥55.63876 | ¥69,548.45 |