LAUNCHXL-CC1352R1 | |
---|---|
DigiKey Part Number | 296-52310-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1352R1 |
Description | DEVELOPMENT EMBEDDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SimpleLink™ CC1352R Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
For Use With/Related Products | CC1352R | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.99000 | ¥393.99 |