RC1882-MIOTY1-DK | |
---|---|
DigiKey Part Number | 1783-RC1882-MIOTY1-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1882-MIOTY1-DK |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 863MHz ~ 928MHz Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 863MHz ~ 928MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6mA | |
Current - Transmitting | 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,656.63000 | ¥2,656.63 |