RC1882CEF-MIOTY1 | |
---|---|
DigiKey Part Number | 1783-RC1882CEF-MIOTY1TR-ND - Tape & Reel (TR) 1783-RC1882CEF-MIOTY1CT-ND - Cut Tape (CT) 1783-RC1882CEF-MIOTY1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1882CEF-MIOTY1 |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 863MHz ~ 928MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 863MHz ~ 928MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 352kB Flash, 80kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 42-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.89000 | ¥192.89 |
10 | ¥178.01500 | ¥1,780.15 |
25 | ¥163.18240 | ¥4,079.56 |
100 | ¥150.82090 | ¥15,082.09 |
250 | ¥143.40364 | ¥35,850.91 |
500 | ¥133.51364 | ¥66,756.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥121.88619 | ¥121,886.19 |