CALVC164245IDGGREP | |
---|---|
DigiKey Part Number | 296-19491-2-ND - Tape & Reel (TR) 296-19491-1-ND - Cut Tape (CT) 296-19491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CALVC164245IDGGREP |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CALVC164245IDGGREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.76100 | ¥457.61 |
25 | ¥43.26560 | ¥1,081.64 |
100 | ¥37.49660 | ¥3,749.66 |
250 | ¥35.57340 | ¥8,893.35 |
500 | ¥31.92004 | ¥15,960.02 |
1,000 | ¥26.92052 | ¥26,920.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.57449 | ¥51,148.98 |