SN74ALVC164245DGGT | |
---|---|
DigiKey Part Number | 296-26435-2-ND - Tape & Reel (TR) 296-26435-1-ND - Cut Tape (CT) 296-26435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC164245DGGT |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC164245DGGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.39272 | ¥4,098.18 |
500 | ¥14.70932 | ¥7,354.66 |
1,250 | ¥12.40538 | ¥15,506.72 |
2,500 | ¥11.78510 | ¥29,462.75 |
6,250 | ¥11.34206 | ¥70,887.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.36900 | ¥203.69 |
25 | ¥19.25360 | ¥481.34 |
100 | ¥16.68640 | ¥1,668.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.09200 | ¥210.92 |
25 | ¥19.93720 | ¥498.43 |
100 | ¥17.27870 | ¥1,727.87 |