BQ25720RSNR | |
---|---|
DigiKey Part Number | 296-BQ25720RSNRTR-ND - Tape & Reel (TR) 296-BQ25720RSNRCT-ND - Cut Tape (CT) 296-BQ25720RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25720RSNR |
Description | SMBUS 1- TO 4-CELL NVDC BUCK-BOO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25720RSNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Voltage | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 16.256A | |
Battery Pack Voltage | 24V (Max) | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85800 | ¥308.58 |
25 | ¥29.17160 | ¥729.29 |
100 | ¥25.28060 | ¥2,528.06 |
250 | ¥23.98460 | ¥5,996.15 |
500 | ¥21.52122 | ¥10,760.61 |
1,000 | ¥18.15047 | ¥18,150.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.08898 | ¥45,266.94 |