MAX17702ATG+ | |
---|---|
DigiKey Part Number | 505-MAX17702ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17702ATG+ |
Description | BATT CTRL LEAD ACID 24TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17702ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 1.25V ~ 21.9V | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.26800 | ¥342.68 |
25 | ¥32.39600 | ¥809.90 |
80 | ¥28.07550 | ¥2,246.04 |
230 | ¥26.63548 | ¥6,126.16 |
490 | ¥25.34786 | ¥12,420.45 |