ADS8354IPWR | |
---|---|
DigiKey Part Number | 296-ADS8354IPWRTR-ND - Tape & Reel (TR) 296-ADS8354IPWRCT-ND - Cut Tape (CT) 296-ADS8354IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8354IPWR |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8354IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 700k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.58000 | ¥168.58 |
10 | ¥154.94300 | ¥1,549.43 |
25 | ¥148.51960 | ¥3,712.99 |
100 | ¥130.85840 | ¥13,085.84 |
250 | ¥124.43604 | ¥31,109.01 |
500 | ¥116.40784 | ¥58,203.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥102.75999 | ¥205,519.98 |