ADS8361IDBQR | |
---|---|
DigiKey Part Number | 296-41198-2-ND - Tape & Reel (TR) 296-41198-1-ND - Cut Tape (CT) 296-41198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8361IDBQR |
Description | IC ADC 16BIT SAR 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8361IDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.63000 | ¥158.63 |
10 | ¥145.83000 | ¥1,458.30 |
25 | ¥139.78400 | ¥3,494.60 |
100 | ¥123.16050 | ¥12,316.05 |
250 | ¥117.11616 | ¥29,279.04 |
500 | ¥109.56028 | ¥54,780.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥96.71528 | ¥241,788.20 |