ADS7041IRUGR | |
---|---|
DigiKey Part Number | 296-38606-2-ND - Tape & Reel (TR) 296-38606-1-ND - Cut Tape (CT) 296-38606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7041IRUGR |
Description | IC ADC 10BIT SAR 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7041IRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01300 | ¥150.13 |
25 | ¥14.16640 | ¥354.16 |
100 | ¥12.07090 | ¥1,207.09 |
250 | ¥11.33384 | ¥2,833.46 |
500 | ¥9.91718 | ¥4,958.59 |
1,000 | ¥8.21702 | ¥8,217.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65033 | ¥22,950.99 |
6,000 | ¥7.36699 | ¥44,201.94 |