ADC101S021CIMFX/NOPB | |
---|---|
DigiKey Part Number | 296-38003-2-ND - Tape & Reel (TR) 296-38003-1-ND - Cut Tape (CT) 296-38003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S021CIMFX/NOPB |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S021CIMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51400 | ¥125.14 |
25 | ¥11.80640 | ¥295.16 |
100 | ¥10.05860 | ¥1,005.86 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥6.84756 | ¥6,847.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.37529 | ¥19,125.87 |
6,000 | ¥6.13915 | ¥36,834.90 |