ADC0834CCWMX/NOPB | |
---|---|
DigiKey Part Number | ADC0834CCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0834CCWMX/NOPBCT-ND - Cut Tape (CT) ADC0834CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0834CCWMX/NOPB |
Description | IC ADC 8BIT SAR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0834CCWMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31.25k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.64000 | ¥49.64 |
10 | ¥44.60400 | ¥446.04 |
25 | ¥42.17080 | ¥1,054.27 |
100 | ¥36.54850 | ¥3,654.85 |
250 | ¥34.67424 | ¥8,668.56 |
500 | ¥31.11322 | ¥15,556.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.24004 | ¥26,240.04 |
2,000 | ¥24.92806 | ¥49,856.12 |