LMV601MGX/NOPB | |
---|---|
DigiKey Part Number | 296-46438-2-ND - Tape & Reel (TR) 296-46438-1-ND - Cut Tape (CT) 296-46438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV601MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV601MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92300 | ¥730.75 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80348 | ¥5,410.44 |
6,000 | ¥1.67911 | ¥10,074.66 |
15,000 | ¥1.61692 | ¥24,253.80 |
30,000 | ¥1.55473 | ¥46,641.90 |