LMV341MG/NOPB | |
---|---|
DigiKey Part Number | LMV341MG/NOPBTR-ND - Tape & Reel (TR) LMV341MG/NOPBCT-ND - Cut Tape (CT) LMV341MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341MG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.65760 | ¥241.44 |
100 | ¥7.93370 | ¥793.37 |
250 | ¥7.41616 | ¥1,854.04 |
500 | ¥6.55366 | ¥3,276.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17396 | ¥5,173.96 |
2,000 | ¥4.82904 | ¥9,658.08 |
5,000 | ¥4.58757 | ¥22,937.85 |
10,000 | ¥4.41512 | ¥44,151.20 |