ADS7041IDCUT | |
---|---|
DigiKey Part Number | 296-39577-2-ND - Tape & Reel (TR) 296-39577-1-ND - Cut Tape (CT) 296-39577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7041IDCUT |
Description | IC ADC 10BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7041IDCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥17.00240 | ¥425.06 |
100 | ¥14.48440 | ¥1,448.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.60060 | ¥3,400.15 |
500 | ¥11.90052 | ¥5,950.26 |
1,250 | ¥9.86046 | ¥12,325.57 |
2,500 | ¥9.18040 | ¥22,951.00 |
6,250 | ¥8.84038 | ¥55,252.38 |