ADS1258IRTCT | |
---|---|
DigiKey Part Number | 296-18674-2-ND - Tape & Reel (TR) 296-18674-1-ND - Cut Tape (CT) 296-18674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1258IRTCT |
Description | IC ADC 24BIT SIGMA-DELTA 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1258IRTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.63000 | ¥200.63 |
10 | ¥185.02000 | ¥1,850.20 |
25 | ¥176.70640 | ¥4,417.66 |
100 | ¥157.99600 | ¥15,799.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥150.72012 | ¥37,680.03 |
500 | ¥143.44392 | ¥71,721.96 |