LM2585S-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2585S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2585S-5.0/NOPB |
Description | IC REG MULT CONFIG 5V 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2585S-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
10 | ¥73.56000 | ¥735.60 |
45 | ¥70.13556 | ¥3,156.10 |
135 | ¥60.89793 | ¥8,221.22 |
270 | ¥58.16100 | ¥15,703.47 |
540 | ¥53.02926 | ¥28,635.80 |
1,035 | ¥46.18670 | ¥47,803.23 |