MAX14858GWE+

DigiKey Part Number
MAX14858GWE+-ND
Manufacturer
Manufacturer Product Number
MAX14858GWE+
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14858GWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
25Mbps
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.78000¥102.78
10¥94.45700¥944.57
46¥90.54174¥4,164.92
138¥79.77471¥11,008.91
276¥75.85920¥20,937.14
506¥70.96516¥35,908.37
1,012¥65.09218¥65,873.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.