ADC1173CIMTCX/NOPB | |
---|---|
DigiKey Part Number | 296-35234-2-ND - Tape & Reel (TR) 296-35234-1-ND - Cut Tape (CT) 296-35234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC1173CIMTCX/NOPB |
Description | IC ADC 8BIT TWO-STEP 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC1173CIMTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 15M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥28.69200 | ¥286.92 |
25 | ¥27.12240 | ¥678.06 |
100 | ¥23.50760 | ¥2,350.76 |
250 | ¥22.30176 | ¥5,575.44 |
500 | ¥20.01136 | ¥10,005.68 |
1,000 | ¥16.87713 | ¥16,877.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.03323 | ¥40,083.07 |
5,000 | ¥15.43049 | ¥77,152.45 |