TT4-PT100B-T200-1500 | |
---|---|
DigiKey Part Number | 1912-1031-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT100B-T200-1500 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.39000 | ¥101.39 |
10 | ¥81.09600 | ¥810.96 |
25 | ¥75.01120 | ¥1,875.28 |
100 | ¥64.87550 | ¥6,487.55 |
500 | ¥60.82118 | ¥30,410.59 |
1,000 | ¥56.76637 | ¥56,766.37 |