CA-2211 | |
---|---|
DigiKey Part Number | CP-2211-ND |
Manufacturer | |
Manufacturer Product Number | CA-2211 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.98900 | ¥289.89 |
25 | ¥27.45360 | ¥686.34 |
50 | ¥26.81660 | ¥1,340.83 |
100 | ¥25.53910 | ¥2,553.91 |
250 | ¥22.34676 | ¥5,586.69 |
500 | ¥21.70820 | ¥10,854.10 |
1,000 | ¥18.51582 | ¥18,515.82 |
2,500 | ¥17.23888 | ¥43,097.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/951/830/839_CA-2217_tmb.jpg)