10-02239 | |
---|---|
DigiKey Part Number | 839-1628-ND |
Manufacturer | |
Manufacturer Product Number | 10-02239 |
Description | CBL ASSY 1.35MM JACK-PLUG RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02239 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.10100 | ¥431.01 |
25 | ¥40.82560 | ¥1,020.64 |
50 | ¥39.87500 | ¥1,993.75 |
120 | ¥37.97717 | ¥4,557.26 |
360 | ¥33.22986 | ¥11,962.75 |
600 | ¥32.28040 | ¥19,368.24 |
1,080 | ¥27.53325 | ¥29,735.91 |
2,520 | ¥25.63443 | ¥64,598.76 |