CA-2217 | |
---|---|
DigiKey Part Number | CP-2217-ND |
Manufacturer | |
Manufacturer Product Number | CA-2217 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2217 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.28500 | ¥242.85 |
25 | ¥22.99720 | ¥574.93 |
50 | ¥22.46200 | ¥1,123.10 |
100 | ¥21.39310 | ¥2,139.31 |
250 | ¥18.71900 | ¥4,679.75 |
500 | ¥18.18406 | ¥9,092.03 |
1,000 | ¥15.50996 | ¥15,509.96 |
2,500 | ¥14.44036 | ¥36,100.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/951/830/839_CA-2217_tmb.jpg)