KRP1806F00-SR | |
---|---|
DigiKey Part Number | 1939-1877-ND |
Manufacturer | |
Manufacturer Product Number | KRP1806F00-SR |
Description | CBL ASSY 1.35MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥42.91300 | ¥429.13 |
25 | ¥40.64840 | ¥1,016.21 |
50 | ¥39.70100 | ¥1,985.05 |
100 | ¥37.81110 | ¥3,781.11 |
300 | ¥33.08470 | ¥9,925.41 |
500 | ¥32.13942 | ¥16,069.71 |
1,000 | ¥27.41303 | ¥27,413.03 |
2,500 | ¥25.52248 | ¥63,806.20 |