10-01072 | |
---|---|
DigiKey Part Number | 839-1160-ND |
Manufacturer | |
Manufacturer Product Number | 10-01072 |
Description | CBL ASSY 1.35MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16400 | ¥261.64 |
25 | ¥24.77960 | ¥619.49 |
50 | ¥24.20320 | ¥1,210.16 |
100 | ¥23.05070 | ¥2,305.07 |
400 | ¥20.16933 | ¥8,067.73 |
800 | ¥17.86430 | ¥14,291.44 |
1,200 | ¥16.71176 | ¥20,054.11 |
2,800 | ¥15.55919 | ¥43,565.73 |