30-01657 | |
---|---|
DigiKey Part Number | 839-30-01657-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01657 |
Description | CABLE 4COND 20AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.53000 | ¥50.53 |
3 | ¥46.58333 | ¥139.75 |
5 | ¥44.93200 | ¥224.66 |
7 | ¥44.00429 | ¥308.03 |
10 | ¥42.83200 | ¥428.32 |
25 | ¥40.25840 | ¥1,006.46 |
50 | ¥38.15080 | ¥1,907.54 |
100 | ¥36.51290 | ¥3,651.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/157/354/MFG_839-30-01657_tmb.jpg)