30-01657 | |
---|---|
DigiKey Part Number | 839-30-01657-ND |
Manufacturer | |
Manufacturer Product Number | 30-01657 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥26.73046 | ¥4,089.76 |
306 | ¥24.75065 | ¥7,573.70 |
765 | ¥23.76061 | ¥18,176.87 |
1,071 | ¥22.60557 | ¥24,210.57 |
3,825 | ¥21.45053 | ¥82,048.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/164/869/MFG_30-01657_tmb%2864x64%29.jpg)