30-00698 | |
---|---|
DigiKey Part Number | T1336-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-00698 |
Description | CABLE 2COND 28AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,145.39000 | ¥2,145.39 |
3 | ¥1,984.79333 | ¥5,954.38 |
5 | ¥1,915.97200 | ¥9,579.86 |
7 | ¥1,870.06857 | ¥13,090.48 |
10 | ¥1,824.18400 | ¥18,241.84 |
25 | ¥1,709.45360 | ¥42,736.34 |
50 | ¥1,617.67060 | ¥80,883.53 |