30-00692 | |
---|---|
DigiKey Part Number | T1334-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00692 |
Description | CABLE 2COND 24AWG BLACK 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/11 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.51000 | ¥16.51 |
5 | ¥13.54400 | ¥67.72 |
10 | ¥10.53000 | ¥105.30 |