10-02221 | |
---|---|
DigiKey Part Number | 839-1625-ND |
Manufacturer | |
Manufacturer Product Number | 10-02221 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.07100 | ¥340.71 |
25 | ¥32.26800 | ¥806.70 |
50 | ¥31.51740 | ¥1,575.87 |
120 | ¥30.01642 | ¥3,601.97 |
360 | ¥26.26453 | ¥9,455.23 |
600 | ¥25.51415 | ¥15,308.49 |
1,080 | ¥21.76206 | ¥23,503.02 |
2,520 | ¥20.26128 | ¥51,058.43 |