30-00408 | |
---|---|
DigiKey Part Number | T1304-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-00408 |
Description | CABLE 2COND 26AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥5.45800 | ¥1,664.69 |
610 | ¥5.26302 | ¥3,210.44 |
1,525 | ¥5.03563 | ¥7,679.34 |
3,050 | ¥4.71075 | ¥14,367.79 |
7,625 | ¥4.48333 | ¥34,185.39 |
15,250 | ¥4.25591 | ¥64,902.63 |