30-00393 | |
---|---|
DigiKey Part Number | T1291-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00393 |
Description | CABLE 4COND 26AWG WHITE 152M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,618.21000 | ¥1,618.21 |
5 | ¥1,438.38800 | ¥7,191.94 |
10 | ¥1,303.52700 | ¥13,035.27 |