30-00362 | |
---|---|
DigiKey Part Number | T1269-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-00362 |
Description | CABLE 2COND 26AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥6.64807 | ¥2,027.66 |
610 | ¥6.44282 | ¥3,930.12 |
1,525 | ¥6.11458 | ¥9,324.73 |
3,050 | ¥5.74523 | ¥17,522.95 |
7,625 | ¥5.45796 | ¥41,616.94 |
15,250 | ¥5.33485 | ¥81,356.46 |