10-03926 | |
---|---|
DigiKey Part Number | 839-10-03926-ND |
Manufacturer | |
Manufacturer Product Number | 10-03926 |
Description | CBL ASSY 2.5MM PLUG-PLUG RND 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03926 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥38.96400 | ¥389.64 |
25 | ¥36.90480 | ¥922.62 |
50 | ¥36.04440 | ¥1,802.22 |
100 | ¥34.32850 | ¥3,432.85 |
300 | ¥30.03750 | ¥9,011.25 |
600 | ¥29.17915 | ¥17,507.49 |
1,200 | ¥24.88816 | ¥29,865.79 |
2,700 | ¥23.17172 | ¥62,563.64 |