10-01077 | |
---|---|
DigiKey Part Number | 839-1155-ND |
Manufacturer | |
Manufacturer Product Number | 10-01077 |
Description | CBL ASSY 2.5MM JACK-PLUG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01077 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.95100 | ¥359.51 |
25 | ¥34.05080 | ¥851.27 |
50 | ¥33.25960 | ¥1,662.98 |
100 | ¥31.67510 | ¥3,167.51 |
300 | ¥27.71577 | ¥8,314.73 |
600 | ¥26.92378 | ¥16,154.27 |
1,200 | ¥22.96440 | ¥27,557.28 |
2,700 | ¥21.38067 | ¥57,727.81 |