10-02225 | |
---|---|
DigiKey Part Number | 839-1298-ND |
Manufacturer | |
Manufacturer Product Number | 10-02225 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.36200 | ¥523.62 |
25 | ¥49.46560 | ¥1,236.64 |
90 | ¥45.84633 | ¥4,126.17 |
270 | ¥41.02015 | ¥11,075.44 |
540 | ¥38.60706 | ¥20,847.81 |
1,080 | ¥33.78121 | ¥36,483.71 |
2,520 | ¥32.09216 | ¥80,872.24 |