10-03915 | |
---|---|
DigiKey Part Number | 839-10-03915-ND |
Manufacturer | |
Manufacturer Product Number | 10-03915 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03915 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.17000 | ¥83.17 |
10 | ¥74.83200 | ¥748.32 |
25 | ¥70.49920 | ¥1,762.48 |
50 | ¥68.68980 | ¥3,434.49 |
100 | ¥66.88280 | ¥6,688.28 |
300 | ¥59.65190 | ¥17,895.57 |
600 | ¥56.03670 | ¥33,622.02 |
1,200 | ¥49.52920 | ¥59,435.04 |